Part Details for 734-163/108-000 by WAGO Innovative Connections
Overview of 734-163/108-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-163/108-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T4890
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Angled, 100% Protected Against Mismating, Threaded Flange, Pin Spacing 3.5 Mm, 3-Pole, Light Gray |Wago 734-163/108-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $4.2500 | Buy Now |
DISTI #
2946-734-163/108-000-ND
|
DigiKey | HEADER MALE R/A THREADED 3POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
30 In Stock |
|
$2.3624 / $4.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 3-pole - light gray RoHS: Compliant | 0 |
|
$2.8300 / $4.0500 | Buy Now |
Part Details for 734-163/108-000
734-163/108-000 CAD Models
734-163/108-000 Part Data Attributes
|
734-163/108-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-163/108-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |