Part Details for 734-163 by WAGO Innovative Connections
Overview of 734-163 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-734-163-ND
|
DigiKey | HEADER MALE R/A 3POS Min Qty: 1 Lead time: 12 Weeks Container: Box |
978 In Stock |
|
$0.7783 / $1.6200 | Buy Now |
|
Future Electronics | 3 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 350Box |
|
$0.8650 / $1.0800 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - light gray RoHS: Compliant |
370 In Stock |
|
$1.0400 / $1.4900 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
734-163
|
TME | Pluggable terminal block, 3.5mm, ways: 3, straight, socket, male Min Qty: 1 | 0 |
|
$0.8000 / $1.0300 | RFQ |
|
CHIPMALL.COM LIMITED | 10A 3 Straight pin -60��~+100�� 1 3.5mm Gray Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 201 |
|
$0.3597 / $0.5965 | Buy Now |
|
Master Electronics | THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - light gray RoHS: Compliant |
370 In Stock |
|
$1.0400 / $1.4900 | Buy Now |