Part Details for 734-220 by WAGO Innovative Connections
Overview of 734-220 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3109
|
Newark | 1-Conductor Female Plug, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.81 Mm, 20-Pole, 1,50 Mm , Orange |Wago 734-220 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6400 / $22.1700 | Buy Now |
DISTI #
2946-734-220-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 100% PR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.3300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 20-pole - 100% protected against mismating - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$18.0900 / $24.6100 | Buy Now |