Part Details for 734-236 by WAGO Innovative Connections
Overview of 734-236 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3123
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 3.81 Mm, 6-Pole, Orange |Wago 734-236 (Alternate Part Number: 4044918847919 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.9100 | Buy Now |
DISTI #
2946-734-236-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
32 In Stock |
|
$1.6016 / $3.0800 | Buy Now |
|
Future Electronics | 6 Position 3.81 mm Straight Solder Pin Vertical PCB Mount Male Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 300Box |
|
$2.0600 / $2.3400 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 6-pole - orange RoHS: Compliant | 0 |
|
$2.1400 / $3.0600 | Buy Now |
DISTI #
734-236
|
TME | Pluggable terminal block, 3.81mm, ways: 6, straight, socket, male Min Qty: 1 | 1 |
|
$1.7200 / $2.4600 | Buy Now |
|
New Advantage Corporation | 6 Position 3.81 mm Straight Solder Pin Vertical PCB Mount Male Header RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$2.2700 / $2.4300 | Buy Now |