Part Details for 734-238 by WAGO Innovative Connections
Overview of 734-238 by WAGO Innovative Connections
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3125
|
Newark | Tht Male Header, 1.0 X 1.0 Mm Solder Pin, Straight, 100% Protected Against Mismating, Pin Spacing 3.81 Mm, 8-Pole, Orange |Wago 734-238 (Alternate Part Number: 4044918847933 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2946-734-238-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
56 In Stock |
|
$2.3874 / $4.1200 | Buy Now |
|
Future Electronics | 8 Position 3.81 mm Straight Solder Pin Vertical PCB Mount Male Header RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Bag | 25Bag |
|
$3.4500 / $3.9000 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 8-pole - orange RoHS: Compliant |
130 In Stock |
|
$2.8600 / $4.1000 | Buy Now |
DISTI #
82392267
|
Verical | Conn Shrouded Header M 8 POS 3.81mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2410 | Americas - 130 |
|
$4.3420 / $5.3300 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 10A, 1 ROW(S), 1 DECK(S) | 100 |
|
$2.3400 / $5.4000 | Buy Now |
DISTI #
734-238
|
TME | Pluggable terminal block, 3.81mm, ways: 8, straight, socket, male Min Qty: 100 | 0 |
|
$2.3000 | RFQ |
|
LCSC | 10A 8 Straight Needle -60+100 1 3.81mm Orange PluginP3.81mm Pluggable System Terminal Block ROHS | 42 |
|
$0.9394 / $1.4728 | Buy Now |
|
Master Electronics | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 8-pole - orange RoHS: Compliant |
130 In Stock |
|
$2.8600 / $4.1000 | Buy Now |