Part Details for 734-242 by WAGO Innovative Connections
Overview of 734-242 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-734-242-ND
|
DigiKey | THT MALE HEADER, 1.0 X 1.0 MM SO Min Qty: 1 Lead time: 12 Weeks Container: Box |
50 In Stock |
|
$3.4893 / $6.0200 | Buy Now |
|
Future Electronics | 12 Position 3.81 mm Spacing Straight Header Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.0200 / $4.3500 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 12-pole - orange RoHS: Compliant |
44 In Stock |
|
$4.1800 / $5.9900 | Buy Now |
|
Master Electronics | THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 12-pole - orange RoHS: Compliant |
44 In Stock |
|
$4.1800 / $5.9900 | Buy Now |