Part Details for 734-310/109-000 by WAGO Innovative Connections
Overview of 734-310/109-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-310/109-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4003
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, Threaded Flange, 1.5 Mm , Pin Spacing 3.5 Mm, 10-Pole, 1,50 Mm , Light Gray |Wago 734-310/109-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $15.0300 | Buy Now |
DISTI #
2946-734-310/109-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$12.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.8100 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - 100% protected against mismating - Threaded flange - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$11.1200 / $15.1300 | Buy Now |
Part Details for 734-310/109-000
734-310/109-000 CAD Models
734-310/109-000 Part Data Attributes
|
734-310/109-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-310/109-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |