Part Details for 734-328 by WAGO Innovative Connections
Overview of 734-328 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3173
|
Newark | Strain Relief Plate, Gray |Wago 734-328 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 / $1.0300 | Buy Now |
DISTI #
2946-734-328-ND
|
DigiKey | STRAIN RELIEF PLATE, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Box |
75 In Stock |
|
$0.4650 / $0.9300 | Buy Now |
|
Future Electronics | 734 Series 12.5 mm Width Strain Relief Plate (Snap on Tapoff Modules and Strips) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.4550 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Strain relief plate - gray RoHS: Compliant | 0 |
|
$0.5570 / $0.7980 | Buy Now |
Part Details for 734-328
734-328 CAD Models
734-328 Part Data Attributes
|
734-328
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-328
WAGO Innovative Connections
Terminal Block Accessory, Plate Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | PLATE ITEM | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |