Part Details for 734-335 by WAGO Innovative Connections
Overview of 734-335 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 734-335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3179
|
Newark | 1-Conductor Male Connector, 100% Protected Against Mismating, 1.5 Mm , Pin Spacing 3.81 Mm, 5-Pole, 1,50 Mm , Orange |Wago 734-335 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $7.9300 | Buy Now |
DISTI #
2946-734-335-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, 100% Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 5-pole - 100% protected against mismating - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$5.2900 / $7.5800 | Buy Now |
Part Details for 734-335
734-335 CAD Models
734-335 Part Data Attributes
|
734-335
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-335
WAGO Innovative Connections
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |