Part Details for 734-340/034-000 by WAGO Innovative Connections
Overview of 734-340/034-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 734-340/034-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AK7853
|
Newark | 1-Conductor Male Connector, Cage Clamp , Orange |Wago 734-340/034-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 / $13.9500 | Buy Now |
DISTI #
2946-734-340/034-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, CAGE Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$8.1700 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 10-pole - 100% protected against mismating - Strain relief plate - 1,50 mm² - orange RoHS: Compliant | 0 |
|
$10.3200 / $14.0400 | Buy Now |
Part Details for 734-340/034-000
734-340/034-000 CAD Models
734-340/034-000 Part Data Attributes
|
734-340/034-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
734-340/034-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |