Part Details for 7340-1 by Brady Worldwide Inc
Overview of 7340-1 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73408-003 | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, 3.3V, 2.2mm s/o, Right Push Rod Eject(Lower Deck) and Right Push Rod Eject(Upper Deck) | |
73408-003LF | Amphenol Communications Solutions | Assembly, Bottom Mount, D/D(136Pins), VTB, 3.3V, 2.2mm s/o, Right Push Rod Eject(Lower Deck) and Right Push Rod Eject(Upper Deck) | |
69173-402HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54 mm Pitch, Vertical, 7.49 mm (0.295 in.) Mating, 3.42 mm (0.135 in.) Tail |
Price & Stock for 7340-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N2426
|
Newark | B946 7340-1 Blk/Orange Style 1/Card |Brady 7340-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |