Part Details for 73413-6131 by Molex
Overview of 73413-6131 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MSS7341-393MLD | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 73413-6131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK9495
|
Newark | Ssmcx Plug Ra 50 Ohm Std&nonmag |Molex 73413-6131 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7800 | Buy Now |
DISTI #
734136131
|
Avnet Americas | SSMCX PLUG RA 50 OHM STD&NONMAG (Alt: 734136131) Min Qty: 3200 Package Multiple: 1600 | 0 |
|
RFQ | |
DISTI #
0734136131
|
Avnet Americas | SSMCX PLUG RA 50 OHM STD&NONMAG - Bulk (Alt: 0734136131) Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1947 / $15.2053 | Buy Now |
DISTI #
538-73413-6131
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMCX PLUG RA 50 OHM STD&NONMAG | 0 |
|
$10.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1100 / $6.7700 | Buy Now |