-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6430CH | Rochester Electronics LLC | Consumer Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | |
MSS7341-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM7753
|
Newark | Ssmcx Plug R/A 50 Ohms 1.13 Cable Type |Molex 73413-6430 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
DISTI #
538-73413-6430
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMCX PLUG R/A 50 OHMS 1.13 CABLE TYPE RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73413-6430
Molex
Buy Now
|
Compare Parts:
73413-6430
Molex
|
Samacsys Manufacturer | Molex |