Part Details for 73432-03300 by Avdel
Overview of 73432-03300 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-432HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch, Vertical, 7.49 mm (0.295 in.) Mating, 3.42 mm (0.135 in.) Tail | |
54242-103300950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
54122-103300850LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 30 position, 2.54mm (0.100in) pitch |
Price & Stock for 73432-03300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD73432-03300
|
DB Roberts | AV15 SB TL - NOSE ASSEMBLY 1/2 NEOBOLT | 0 |
|
RFQ |