Part Details for 73435-02006 by Avdel
Overview of 73435-02006 by Avdel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69173-435HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 7.49 mm (0.295 in.) Mating, 3.42 mm (0.135 in.) Tail | |
51761-10002006ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20S 6P Right Angle Receptacle, Solder To Board | |
51741-10002006AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S 6P Vertical Receptacle. |
Price & Stock for 73435-02006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AVD73435-02006
|
DB Roberts | AV50 SB TL - EJECTOR PIN | 0 |
|
RFQ |