Part Details for 7346-3C by Brady Worldwide Inc
Overview of 7346-3C by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-346ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 46 Position, 2.00mm (0.079in) Pitch, Vertical |
Price & Stock for 7346-3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4480
|
Newark | B946 7346-3C Wht/Brown Style 3C/Card Of 3 Each |Brady 7346-3C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |