Part Details for 734C12 0081000 by Belden Inc
Overview of 734C12 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 734C12 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9376
|
Newark | 12#20 Ldpe/Fhdldpeshfrpvcfrpvc/ Gray |Belden 734C12 0081000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$16,719.0300 / $18,012.7600 | Buy Now |
DISTI #
BEL30222-1000-ND
|
DigiKey | 12#20 LDPE/FHDLDPESHFRPVCFRPVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.0667 | Buy Now |
DISTI #
566-734C120081000
|
Mouser Electronics | Coaxial Cables 12#20 LDPE/FHDLDPESHFRPVCFRPVC RoHS: Compliant | 0 |
|
$16,707.5800 | Order Now |
DISTI #
72394723
|
RS | DS3/DS4 Central Office Coax, 12 x RG-59, 20AWG SC, Foil TC Braids, PVC Gray | Belden 734C12 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$16,581.9800 | RFQ |