Part Details for 734C12 0083000 by Belden Inc
Overview of 734C12 0083000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0083.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 734C12 0083000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X4667
|
Newark | 12#20 Ldpe/Fhdldpeshfrpvcfrpvc/ Gray |Belden 734C12 0083000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 3000 Date Code: 0 Container: SPOOL | 0 |
|
$50,175.2200 / $54,057.8300 | Buy Now |
DISTI #
BEL30224-3000-ND
|
DigiKey | 12#20 LDPE/FHDLDPESHFRPVCFRPVC Min Qty: 3000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$13.0714 | Buy Now |
DISTI #
566-734C120083000
|
Mouser Electronics | Coaxial Cables 12#20 LDPE/FHDLDPESHFRPVCFRPVC | 0 |
|
$47,560.1900 | Order Now |