Part Details for 735-2C-C1-24VDC by Song Chuan Precision Company
Overview of 735-2C-C1-24VDC by Song Chuan Precision Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735-2C-C1-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
893-7352CC124VDC
|
Mouser Electronics | General Purpose Relays | 996 |
|
$16.8500 / $21.1100 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - 2 Form C (DPDT-NO, NC) - 24VDC Relay - 20A Contact - 240VAC/28VDC Switching - Non-Latching Coil - Quick Connect - Panel Mount. | 0 |
|
$10.2700 / $28.8700 | Buy Now |
Part Details for 735-2C-C1-24VDC
735-2C-C1-24VDC CAD Models
735-2C-C1-24VDC Part Data Attributes:
|
735-2C-C1-24VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
735-2C-C1-24VDC
Song Chuan Precision Company
Electromechanical Relay, DPDT, Latched, 31.2VDC (Coil), 15A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Song Chuan | |
Body Breadth | 34.8 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 31.2 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 20A@240VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 38mm x 34.8mm x 47.5mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Release Time | 20 ms | |
Terminal Length | 0.088001016002032 inch | |
Termination Type | QUICK CONNECT |