-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3244
|
Newark | Pcb Terminal Block, Push-Button, 1.5 Mm , Pin Spacing 5 Mm, 2-Pole, Push Wire , 1,50 Mm , Gray |Wago 735-302 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8380 / $1.1200 | Buy Now |
DISTI #
2946-735-302-ND
|
DigiKey | PCB TERMINAL BLOCK, PUSH-BUTTON, Min Qty: 125 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0129 | Buy Now |
|
Future Electronics | PCB TERMINAL BLOCK 2 SOLDER PINS / 2 POLE RoHS: Compliant pbFree: Yes Min Qty: 205 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.9950 / $1.2100 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 2-pole - PUSH WIRE® - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$0.7820 / $1.1200 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 10A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 763 |
|
$0.6825 / $2.1000 | Buy Now |
|
CHIPMALL.COM LIMITED | PCB , , 1.5 mm, 5 mm, 2, PUSH WIRE, 1,50 mm, | 125 |
|
$0.4050 | Buy Now |
|
LCSC | 1620 5mm 1x2P -60+105 10A 2P Tin Electrolytic Copper 300V Gray 2 1 PluginP5mm Spring Clamp System Terminal Block ROHS | 125 |
|
$0.3909 / $0.4133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735-302
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
735-302
WAGO Innovative Connections
Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 735-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020314-D021B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 735-302 vs 20020314-D021B01LF |
20020300-C022A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 735-302 vs 20020300-C022A01LF |
20020300-C024B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 735-302 vs 20020300-C024B01LF |
20020314-C022B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 735-302 vs 20020314-C022B01LF |
20020314-C023B01LF | Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 735-302 vs 20020314-C023B01LF |
20020300-C021B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 735-302 vs 20020300-C021B01LF |
20020300-D021A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 735-302 vs 20020300-D021A01LF |
20020300-C024A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 735-302 vs 20020300-C024A01LF |
20020300-D024B01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | 735-302 vs 20020300-D024B01LF |
20020300-C021A01LF | Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 735-302 vs 20020300-C021A01LF |