-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 (2.8 MM) .0198 X.550 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6410
|
Newark | 110 Faston Tab Tpbr |Amp Te Connectivity 735084-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
16H5149
|
Newark | .110 Faston Tab For P.c. Board Rohs Compliant: Yes |Amp Te Connectivity 735084-2 Min Qty: 120000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 | Buy Now |
DISTI #
735084-2-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 15000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0375 | Buy Now |
DISTI #
2266-735084-2-ND
|
DigiKey | CONN QC TAB 0.110 SOLDER Min Qty: 15000 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
735084-2
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Reel - Tape and Reel (Alt: 735084-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 | Buy Now |
DISTI #
571-735084-2
|
Mouser Electronics | Terminals 0.110 FASTON TAB RoHS: Compliant | 0 |
|
$0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0353 | Buy Now |
DISTI #
AMP735084-2
|
Heilind Electronics | .110 FASTON TAB FOR P.C. BOARD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 110 FASTON TAB TPBR RoHS: Compliant | 0 |
|
$0.0372 / $0.1018 | Buy Now |
DISTI #
735084-2
|
Avnet Americas | Quick Disconnect Terminal Tab Tin Reel - Tape and Reel (Alt: 735084-2) RoHS: Compliant Min Qty: 120000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735084-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735084-2
TE Connectivity
FASTON .110 (2.8 MM) .0198 X.550 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |