Part Details for 735097-1 by TE Connectivity
Overview of 735097-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735097-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
735097-1
|
Avnet Abacus | Ring Tongue Terminal 20-24AWG Strip (Alt: 735097-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | Abacus - 0 |
|
Buy Now |
Part Details for 735097-1
735097-1 CAD Models
735097-1 Part Data Attributes:
|
735097-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735097-1
TE Connectivity
Terminal, 0.56 mm2, BRASS, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.56 mm2 |