-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TONGUE 24-20 AWG .0157 X .250 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5151
|
Newark | Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 735097-2 Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 | Buy Now |
DISTI #
735097-2-ND
|
DigiKey | CONN RING CIRC 20-24AWG CRIMP Min Qty: 300000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 | Buy Now |
DISTI #
735097-2
|
Avnet Americas | Ring Tongue Terminal 20-24AWG Tin Strip - Tape and Reel (Alt: 735097-2) RoHS: Compliant Min Qty: 300000 Package Multiple: 300000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-735097-2
|
Mouser Electronics | Terminals RING TONGUE RoHS: Compliant | 0 |
|
$0.0330 | Order Now |
|
Onlinecomponents.com | RING TONGUE 24-20 AWG .0157 X .250 TPBR RoHS: Compliant | 0 |
|
$0.0337 / $0.0948 | Buy Now |
DISTI #
735097-2
|
Avnet Americas | Ring Tongue Terminal 20-24AWG Tin Strip - Tape and Reel (Alt: 735097-2) RoHS: Compliant Min Qty: 300000 Package Multiple: 300000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | RING TONGUE 24-20 AWG .0157 X .250 TPBR RoHS: Compliant | 0 |
|
$0.0337 / $0.0948 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735097-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735097-2
TE Connectivity
RING TONGUE 24-20 AWG .0157 X .250 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
This table gives cross-reference parts and alternative options found for 735097-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735097-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132250-2 | Ring Terminal, 0.6mm2 | TE Connectivity | 735097-2 vs 132250-2 |
41409 | RING IP 22-20 128 012PTPBR | TE Connectivity | 735097-2 vs 41409 |
51873-3 | TERMINAL, BUDG R 20 6 | TE Connectivity | 735097-2 vs 51873-3 |
150493 | Ring Terminal, 0.6mm2 | TE Connectivity | 735097-2 vs 150493 |
62638-1 | RING TONGUE 22-20 AWG TPBR | TE Connectivity | 735097-2 vs 62638-1 |
61463-1 | RING EXTRUDED 24-20 0126BR | TE Connectivity | 735097-2 vs 61463-1 |
1958466-1 | TERM,SOLIS, RT, 24-20 AWG, #8 STUD | TE Connectivity | 735097-2 vs 1958466-1 |