-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 PIDG FAST REC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0484
|
Newark | Female Disconnect, 0.25", Blue, Product Range:Pidg Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:-, Wire Size Awg Max:- Rohs Compliant: Yes |Amp Te Connectivity 735160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.7610 / $1.2200 | Buy Now |
DISTI #
42AJ6411
|
Newark | 250 Pidg Fast Rec |Amp Te Connectivity 735160 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 109 |
|
$0.7300 / $0.8200 | Buy Now |
DISTI #
A122155-ND
|
DigiKey | CONN QC RCPT 12-13AWG 0.250 Min Qty: 1 Lead time: 61 Weeks Container: Bulk |
1345 In Stock |
|
$0.5037 / $0.9700 | Buy Now |
DISTI #
735160
|
Avnet Americas | PIDG Quick Disconnect Terminal 12-13.5AWG RCP 21.5mm 9.3mm Tin Loose Piece - Bulk (Alt: 735160) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 4 Days Container: Bulk | 108 |
|
$0.4475 / $0.4741 | Buy Now |
DISTI #
06WX0484
|
Avnet Americas | PIDG Quick Disconnect Terminal 12-13.5AWG RCP 21.5mm 9.3mm Tin Loose Piece - Bulk (Alt: 06WX0484) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$0.6430 / $0.8550 | Buy Now |
DISTI #
571-735160
|
Mouser Electronics | Terminals RCPT 13.5-12AWG .250 RoHS: Compliant | 0 |
|
$0.5460 / $0.9700 | Order Now |
|
Future Electronics | FASTON Series AWG 13-12 Fully Insulated Cable Mount Tin Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 62000Bag |
|
$0.1710 / $0.2000 | Buy Now |
DISTI #
AMP735160
|
Heilind Electronics | 250 PIDG FAST REC | Americas - 0 in Stock |
|
$0.5710 / $0.6014 | Buy Now |
|
Onlinecomponents.com | 250 PIDG FAST REC RoHS: Compliant |
8461 In Stock |
|
$0.4220 / $0.5200 | Buy Now |
DISTI #
51887938
|
Verical | PIDG Quick Disconnect Terminal 12-13AWG Brass Blue RCP 21.5mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1439 | Americas - 8300 |
|
$0.5928 / $0.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735160
TE Connectivity
250 PIDG FAST REC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |