-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 RECEPTACLE 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1217
|
Newark | 250 Faston Rec 22-18 Awg Tpbr |Amp Te Connectivity 735209-2 Min Qty: 63000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
735209-2-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 63000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
DISTI #
735209-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 17.1mm 7.6mm Tin Strip - Tape and Reel (Alt: 735209-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.0866 | Buy Now |
DISTI #
571-735209-2
|
Mouser Electronics | Terminals FASTON RECEP 6 35 RoHS: Compliant | 0 |
|
$0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 63000 Package Multiple: 21000 Container: Reel | 0Reel |
|
$0.0769 | Buy Now |
DISTI #
AMP735209-2
|
Heilind Electronics | FASTON .250 RECEPTACLE 22-18 | Americas - 0 in Stock |
|
$0.0847 / $0.0859 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG TPBR RoHS: Compliant | 0 |
|
$0.0811 / $0.2222 | Buy Now |
DISTI #
AMP735209-2
|
Interstate Connecting Components | FASTON .250 RECEPTACLE 22-18 | 0 |
|
$0.0847 / $0.0859 | Buy Now |
DISTI #
735209-2
|
Avnet Abacus | Quick Disconnect Terminal 18-22AWG F 17.1mm 7.6mm Tin Strip (Alt: 735209-2) RoHS: Compliant Min Qty: 63000 Package Multiple: 21000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 250 FASTON REC 22-18 AWG TPBR RoHS: Compliant | 0 |
|
$0.0811 / $0.2222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735209-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735209-2
TE Connectivity
FASTON .250 RECEPTACLE 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |