-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REC FASTON SERIES 635 PIDG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5162
|
Newark | Female Quick Disconnect, 22-18Awg, Red, Product Range:Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 735279 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 338 |
|
$0.8510 / $1.3100 | Buy Now |
DISTI #
A121336-ND
|
DigiKey | CONN QC RCPT 18.5-22AWG 0.250 Min Qty: 1 Lead time: 60 Weeks Container: Bulk |
2404 In Stock |
|
$0.7131 / $1.2100 | Buy Now |
DISTI #
735279
|
Avnet Americas | PIDG Quick Disconnect Terminal 18.5-22AWG RCP 21.5mm 9.3mm Tin Loose Piece - Bulk (Alt: 735279) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6437 / $0.7268 | Buy Now |
DISTI #
16H5162
|
Avnet Americas | PIDG Quick Disconnect Terminal 18.5-22AWG RCP 21.5mm 9.3mm Tin Loose Piece - Bulk (Alt: 16H5162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 338 Partner Stock |
|
$1.1400 / $1.4700 | Buy Now |
|
Future Electronics | REC FASTON SERIES 635 PIDG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.5500 | Buy Now |
DISTI #
AMP735279
|
Heilind Electronics | REC FASTON SERIES 635 PIDG | Americas - 0 in Stock |
|
$0.7356 / $0.7748 | Buy Now |
|
Onlinecomponents.com | REC FASTON SERIES 635 PIDG RoHS: Compliant |
4064 In Stock |
|
$0.6290 / $0.9570 | Buy Now |
DISTI #
77273532
|
Verical | PIDG Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.5mm Tin Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2403 | Americas - 7104 |
|
$0.5371 / $0.8963 | Buy Now |
DISTI #
77321899
|
Verical | PIDG Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.5mm Tin Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 5500 |
|
$0.5714 / $0.8833 | Buy Now |
DISTI #
78434837
|
Verical | PIDG Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.5mm Tin Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2127 | Americas - 4000 |
|
$0.8621 / $1.3292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
735279
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
735279
TE Connectivity
REC FASTON SERIES 635 PIDG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.96 mm2 | |
Wire Gauge | 18 AWG |