Part Details for 735A16 0081000 by Belden Inc
Overview of 735A16 0081000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1569AC-J3-33E-0081.000000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for 735A16 0081000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C4867
|
Newark | 16 #26 Coax Frpvc/ Gray |Belden 735A16 0081000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1 |
|
$19,061.9600 / $20,536.9900 | Buy Now |
DISTI #
BEL30236-1000-ND
|
DigiKey | 16 #26 COAX FRPVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.8978 | Buy Now |
DISTI #
566-735A160081000
|
Mouser Electronics | Coaxial Cables 16 #26 COAX FRPVC RoHS: Compliant | 0 |
|
$18,333.1700 | Order Now |
DISTI #
70004037
|
RS | 16 NO26 COAX FRPVC | Belden 735A16 0081000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$19,584.0100 | RFQ |