Part Details for 7365153001 by TE Connectivity
Overview of 7365153001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7365153001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC7365153001
|
Heilind Electronics | VG-95218-T023-F003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC7365153001
|
Interstate Connecting Components | VG-95218-T023-F003 | 0 |
|
Buy Now |
Part Details for 7365153001
7365153001 CAD Models
7365153001 Part Data Attributes
|
7365153001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7365153001
TE Connectivity
Wire And Cable, 13AWG, 600V, Power Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Rated Voltage | 600 V | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire and Cable Name | POWER CABLE |