Part Details for 737-1Y-F-C-T-48VDC by Song Chuan Precision Company
Overview of 737-1Y-F-C-T-48VDC by Song Chuan Precision Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 737-1Y-F-C-T-48VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1600 / $16.8600 | Buy Now |
Part Details for 737-1Y-F-C-T-48VDC
737-1Y-F-C-T-48VDC CAD Models
737-1Y-F-C-T-48VDC Part Data Attributes
|
737-1Y-F-C-T-48VDC
Song Chuan Precision Company
Buy Now
Datasheet
|
Compare Parts:
737-1Y-F-C-T-48VDC
Song Chuan Precision Company
Electromechanical Relay, SPST-NC-DB, Latched, 52.8VDC (Coil), 30A (Contact), 28VDC (Contact), Random, AC/DC Output
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SONG CHUAN PRECISION CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 34.8 mm | |
Body Height | 47.5 mm | |
Body Length or Diameter | 38 mm | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 52.8 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@300VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Number of Terminals | 4 | |
Operate Time | 25 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 38mm x 34.8mm x 47.5mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM Y | |
Relay Function | SPST-NC-DB | |
Release Time | 20 ms | |
Termination Type | SOLDER |