Part Details for 737-856 by WAGO Innovative Connections
Overview of 737-856 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 737-856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3424
|
Newark | Triple-Deck Pcb Terminal Block, 2.5 Mm , Pin Spacing 10.16 Mm, 3 X 6-Pole, Cage Clamp , 2,50 Mm , Orange |Wago 737-856 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.4600 | Buy Now |
DISTI #
2946-737-856-ND
|
DigiKey | TRIPLE-DECK PCB TERMINAL BLOCK, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$7.3000 | Buy Now |
|
Onlinecomponents.com | Triple-deck PCB terminal block - 2.5 mm² - Pin spacing 10.16 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - orange RoHS: Compliant | 0 |
|
$9.2200 / $12.5400 | Buy Now |
Part Details for 737-856
737-856 CAD Models
737-856 Part Data Attributes
|
737-856
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
737-856
WAGO Innovative Connections
Strip Terminal Block, 10A, 2.5mm2, 3 Row(s), 3 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 3 | |
Number of Rows | 3 | |
Number of Ways | 18 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |