Part Details for 7374061 (ALTERNATE: 7374061) by RS Pro
Overview of 7374061 (ALTERNATE: 7374061) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7374061 (ALTERNATE: 7374061)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71815531
|
RS | Fan Mounted Filter Assembly for 60mm Fans, ABS Frame, PUR Filter, 60 x 60 mm | RS PRO 7374061 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$2.1900 / $2.6900 | Buy Now |