Part Details for 737816-1 by TE Connectivity
Overview of 737816-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 737816-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8183
|
Newark | Wire Pin Twin 2X15Mm2 Blk |Amp Te Connectivity 737816-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7288 |
|
$0.0770 / $0.1510 | Buy Now |
DISTI #
2266-737816-1-ND
|
DigiKey | CONN TERM WIRE PIN 20AWG BLACK Min Qty: 2000 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
7288 In Stock |
|
$0.0490 | Buy Now |
|
Onlinecomponents.com | Wire Pin 20AWG PIN 16.2mm Tin Bulk RoHS: Compliant |
7288 Partner Stock |
|
$0.0422 / $0.0493 | Buy Now |
DISTI #
16332271
|
Verical | Wire Pin 20AWG Copper Black PIN 16.2mm Tin Loose Min Qty: 1359 Package Multiple: 1 | Americas - 7288 |
|
$0.0460 | Buy Now |
DISTI #
TE Connectivity 737816-1
|
PEI Genesis | Connector Accessory Contact | 7288 |
|
Buy Now |
Part Details for 737816-1
737816-1 CAD Models
737816-1 Part Data Attributes:
|
737816-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
737816-1
TE Connectivity
1.5mm2, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Material | COPPER ALLOY |