Part Details for 73831 by Desco Industries Inc
Overview of 73831 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H6900
|
Newark | Smock, Knitted Cuffs, Small, White, Clothing Style:Jacket, Clothing Colour:White, Clothing Size:Small, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Na |Desco 73831 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.1500 | Buy Now |
DISTI #
16-1566-ND
|
DigiKey | SMOCK JACKET POLY WHT SMALL Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$50.5100 | Buy Now |
DISTI #
809-73831
|
Mouser Electronics | Anti-Static Control Products Jacket, Statshield Hip to Cuff WHT SML | 0 |
|
$51.1800 / $53.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9900 / $66.1700 | Buy Now |
DISTI #
25961448
|
Verical | Smock, Stat shield, Jacket, Knitted Cuffs, White, Small Min Qty: 1 Package Multiple: 1 Date Code: 1731 | Americas - 4 |
|
$23.5400 | Buy Now |
DISTI #
10031493
|
Techni-Tool, Inc. | Desco 73831 Smock, Statshield, Jacket, Knitted Cuffs, White, Small | 0 |
|
$53.8800 | Buy Now |
DISTI #
10031493
|
TestEquity LLC | Desco 73831 Smock, Statshield, Jacket, Knitted Cuffs, White, Small | 0 |
|
$53.8800 | Buy Now |