Part Details for 73850 by Pico Electronics Inc
Overview of 73850 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73850
73850 CAD Models
73850 Part Data Attributes
|
73850
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
73850
Pico Electronics Inc
General Purpose Inductor, 2000uH, 1 Element, SMD, 4545,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4545 | |
Construction | Rectangular | |
DC Resistance | 4.8 Ω | |
Inductance-Nom (L) | 2000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5.7 mm | |
Package Length | 11.43 mm | |
Package Style | SMT | |
Package Width | 11.43 mm | |
Rated Current-Max | 0.26 A | |
Reference Standard | MIL-PRF-27 | |
Self Resonance Frequency | 0.55 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING |