There are no models available for this part yet.
Overview of 738935-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 738935-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
738935-000
|
Avnet Americas | - Bulk (Alt: 738935-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8768 / $0.9603 | Buy Now | |
DISTI #
571-738935-000
|
Mouser Electronics | Hook-up Wire 22759/33-28-1 RoHS: Compliant | 0 |
|
$0.9340 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.8930 | Buy Now | ||
DISTI #
RYC738935-000
|
Heilind Electronics | 22759/33-28-1 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 22759/33-28-1 RoHS: Compliant | 0 |
|
$0.8640 / $2.3660 | Buy Now | ||
DISTI #
RYC738935-000
|
Interstate Connecting Components | 22759/33-28-1 | 0 |
|
Buy Now | ||
Master Electronics | 22759/33-28-1 RoHS: Compliant | 0 |
|
$0.8640 / $2.3660 | Buy Now |
CAD Models for 738935-000 by TE Connectivity
Part Data Attributes for 738935-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.69 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire Size-Max
|
28 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|