Part Details for 739-105 by WAGO Innovative Connections
Overview of 739-105 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 739-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-739-105-ND
|
DigiKey | PCB TERMINAL BLOCK, 2.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
113 In Stock |
|
$1.4465 / $3.3600 | Buy Now |
|
Future Electronics | 5 Position 5 mm Pitch Gray PCB Terminal Strip Solder Pin RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.7100 / $1.8000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 5-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$2.0100 / $2.8800 | Buy Now |
Part Details for 739-105
739-105 CAD Models
739-105 Part Data Attributes
|
739-105
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
739-105
WAGO Innovative Connections
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 739-105
This table gives cross-reference parts and alternative options found for 739-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 739-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020006-H051B01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 739-105 vs 20020006-H051B01LF |
20020006-H052A01LF | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 739-105 vs 20020006-H052A01LF |
20020006-H051A01LF | Strip Terminal Block | Amphenol FCi | 739-105 vs 20020006-H051A01LF |
20020006-H052B01LF | Strip Terminal Block | Amphenol FCi | 739-105 vs 20020006-H052B01LF |
1874853 | Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) | Phoenix Contact | 739-105 vs 1874853 |
20020006-H053B01LF | Strip Terminal Block | Amphenol FCi | 739-105 vs 20020006-H053B01LF |
25.358.3553.0 | Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 739-105 vs 25.358.3553.0 |