Part Details for 739-118 by WAGO Innovative Connections
Overview of 739-118 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 739-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K3486
|
Newark | Pcb Terminal Block 2.5 Mm Pin Spacing 5 Mm 18-Pole, Gray |Wago 739-118 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $10.3000 | Buy Now |
DISTI #
2946-739-118-ND
|
DigiKey | PCB TERMINAL BLOCK 2.5 MM PIN SP Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7910 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
100 In Stock |
|
$6.8700 / $9.8400 | Buy Now |
|
Master Electronics | PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 18-pole - CAGE CLAMP® - 2,50 mm² - gray RoHS: Compliant |
100 In Stock |
|
$6.8700 / $9.8400 | Buy Now |