Part Details for 739-302/001-000 by WAGO Innovative Connections
Overview of 739-302/001-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 739-302/001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4090
|
Newark | Pcb Terminal Block, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, Cage Clamp , Clamping Collar, 1,50 Mm , Gray |Wago 739-302/001-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.7500 | Buy Now |
DISTI #
2946-739-302/001-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 1.5 MM, PIN Min Qty: 50 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2864 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.8630 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - CAGE CLAMP® - clamping collar - 1,50 mm² - gray RoHS: Compliant | 0 |
|
$1.0900 / $1.5600 | Buy Now |
Part Details for 739-302/001-000
739-302/001-000 CAD Models
739-302/001-000 Part Data Attributes
|
739-302/001-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
739-302/001-000
WAGO Innovative Connections
Strip Terminal Block, 6A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | PUSH-ON | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |