Part Details for 739-334 by WAGO Innovative Connections
Overview of 739-334 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 739-334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-739-334-ND
|
DigiKey | PCB TERMINAL BLOCK, 1.5 MM, PIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
209 In Stock |
|
$1.1744 / $2.9900 | Buy Now |
|
Future Electronics | PCB terminal strip, 1 solder pin/pole, 4-pole, pin spacing 3.81 mm / 0.15 in RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.8400 / $2.0900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant |
350 In Stock |
|
$1.6000 / $2.2900 | Buy Now |
DISTI #
68369863
|
Verical | Conn Terminal Block 4 POS 3.81mm Solder ST Thru-Hole 15A Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2317 | Americas - 350 |
|
$2.4310 / $2.9770 | Buy Now |
|
Master Electronics | PCB terminal block - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - CAGE CLAMP® - 1,50 mm² - orange RoHS: Compliant |
350 In Stock |
|
$1.6000 / $2.2900 | Buy Now |
Part Details for 739-334
739-334 CAD Models
739-334 Part Data Attributes
|
739-334
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
739-334
WAGO Innovative Connections
Modular Terminal Block, 6A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | FRONT ENTRY | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 6 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |