Part Details for 739065-000 by TE Connectivity
Overview of 739065-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 739065-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-739065-000-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 200 Container: Spool MARKETPLACE PRODUCT |
2891 In Stock |
|
$0.3500 / $0.3600 | Buy Now |
DISTI #
739065-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tinned Copper 600VAC - Cable Rools/Shrink Tubing (Alt: 739065-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3003 / $0.3288 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3060 | Buy Now |
|
Onlinecomponents.com | 55PC0111-24-9 RoHS: Compliant |
901 Partner Stock |
|
$0.3376 / $0.4629 | Buy Now |
DISTI #
739065-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tinned Copper 600VAC - Cable Rools/Shrink Tubing (Alt: 739065-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3003 / $0.3288 | Buy Now |
DISTI #
RYC55PC0111-24-9
|
Interstate Connecting Components | 739065-000 | 0 |
|
$0.2878 / $0.3557 | Buy Now |
DISTI #
TE Connectivity 739065-000
|
PEI Genesis | Wire And Cable | 901 |
|
Buy Now | |
|
Master Electronics | 55PC0111-24-9 RoHS: Compliant |
901 Partner Stock |
|
$0.3376 / $0.4629 | Buy Now |
Part Details for 739065-000
739065-000 CAD Models
739065-000 Part Data Attributes:
|
739065-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
739065-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |