Part Details for 73911 by Desco Industries Inc
Overview of 73911 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68739-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in)Pitch. | |
68739-114HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 14 Positions, 2.54 mm (0.100in)Pitch. | |
68739-116HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 73911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X3319
|
Newark | Smock, Knitted Cuffs, Small, Orange, Clothing Style:Jacket, Clothing Colour:Orange, Clothing Size:Small, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Na |Desco 73911 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8800 | Buy Now |
DISTI #
73911-ND
|
DigiKey | LAB COAT POLY ORANGE SMALL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$50.5100 | Buy Now |
DISTI #
809-73911
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD, JACKET, ORANGE SMALL KNITTED CUFFS, | 0 |
|
$51.1800 / $53.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.9900 / $66.1700 | Buy Now |
DISTI #
548MU905
|
Techni-Tool, Inc. | Desco 73911 Smock, Statshield, Jacket, Knitted Cuffs, Orange, Small | 0 |
|
$53.8800 | Buy Now |
DISTI #
548MU905
|
TestEquity LLC | Desco 73911 Smock, Statshield, Jacket, Knitted Cuffs, Orange, Small | 0 |
|
$53.8800 | Buy Now |