Part Details for 7397128 (ALTERNATE: 7397128) by RS Pro
Overview of 7397128 (ALTERNATE: 7397128) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7397128 (ALTERNATE: 7397128)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70650864
|
RS | Axial Through Hole Fixed Resistor 6.8kOhm +/-5% 1W -500 - +350ppm/ deg C | RS PRO 7397128 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 / $0.0200 | RFQ |