Part Details for 73K222U-IP by Silicon Systems Inc
Overview of 73K222U-IP by Silicon Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73K222U-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 73K222U-1P | 52 |
|
$2.5650 / $5.1300 | Buy Now |
Part Details for 73K222U-IP
73K222U-IP CAD Models
73K222U-IP Part Data Attributes
|
73K222U-IP
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
73K222U-IP
Silicon Systems Inc
Modem, 1.2kbps Data, PDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1 Mbps | |
JESD-30 Code | R-PDIP-T40 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 73K222U-IP
This table gives cross-reference parts and alternative options found for 73K222U-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73K222U-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73K222U-IP | IC 1.2 kbps DATA, MODEM, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Modem | Texas Instruments | 73K222U-IP vs 73K222U-IP |
73K222U-IP | Modem, 1.2kbps Data, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | TDK Corporation | 73K222U-IP vs 73K222U-IP |