Part Details for 73K224BL-IH/F by Teridian Semiconductor Corp
Overview of 73K224BL-IH/F by Teridian Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 73K224BL-IH/F
73K224BL-IH/F CAD Models
73K224BL-IH/F Part Data Attributes:
|
73K224BL-IH/F
Teridian Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
73K224BL-IH/F
Teridian Semiconductor Corp
Modem, 2.4kbps Data, CMOS, PQCC32, LEAD FREE, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TERIDIAN SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |