Part Details for 73M1R024F by CTS Corporation
Overview of 73M1R024F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 73M1R024F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M1R024F-ND
|
DigiKey | RES 0.024 OHM 1% 1W 2512 Min Qty: 2000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2508 | Buy Now |
DISTI #
73M1R024F
|
Avnet Americas | Current Sensing Resistor 0.024 Ohm Resistance ±1% Tolerance 1 Watt Power Metal Plate ±100ppm/°C Temperature Co-efficient Surface Mount T/R - Tape and Reel (Alt: 73M1R024F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.2258 / $0.2914 | Buy Now |
DISTI #
774-73M1R024F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Metal Plate, 1.000 Watt, Temperature Coefficient +/-100ppm/ C, 0.024 Ohms, +/-1% Tolerance, 6.20mm x 3.10mm, -55 C to +180C RoHS: Compliant | 0 |
|
$0.2940 / $1.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2360 / $0.3070 | Buy Now |
DISTI #
73M1R024F
|
Avnet Abacus | - Tape and Reel (Alt: 73M1R024F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73M1R024F
73M1R024F CAD Models
73M1R024F Part Data Attributes
|
73M1R024F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73M1R024F
CTS Corporation
RESISTOR, CURRENT SENSE, METAL STRIP, 1W, 1%, 100ppm, 0.024ohm, SURFACE MOUNT, 2412, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 6.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2412 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% |