Part Details for 73S8014RN-IL/F by Maxim Integrated Products
Overview of 73S8014RN-IL/F by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73S8014RN-IL/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 540 |
|
RFQ | ||
|
Quest Components | 432 |
|
$0.9589 / $2.0732 | Buy Now | |
|
Rochester Electronics | 73S8014 Smart Card Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10853 |
|
$0.6478 / $0.7621 | Buy Now |
Part Details for 73S8014RN-IL/F
73S8014RN-IL/F CAD Models
73S8014RN-IL/F Part Data Attributes
|
73S8014RN-IL/F
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
73S8014RN-IL/F
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO20, LEAD FREE, SOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, SOP-20 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.82 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.51 mm |