There are no models available for this part yet.
Overview of 73WL7R047J by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 73WL7R047J by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73WL7R047J-ND
|
DigiKey | RES 0.047 OHM 5% 2W 2512 WIDE Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1812 | Buy Now | |
DISTI #
73WL7R047J
|
Avnet Americas | Wide Terminal Current Sense Resistor 0.047 Ohm Resistance ±5% Tolerance Thick Film 2 Watt Power ±350ppm/°C Temperature Coefficient 2512 Case Surface Mount T/R - Tape and Reel (Alt: 73WL7R047J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1716 / $0.2190 | Buy Now | |
DISTI #
774-73WL7R047J
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Wide Terminal Current Sense Resistor, Thick Film, 2.0 Watts, Temperature Coefficient +/-350ppm/ C, .047 Ohms, +/-5% Tolerance, 6.3mm x 3.2mm, -55 C/+155C RoHS: Compliant | 0 |
|
$0.1940 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1795 / $0.2134 | Buy Now | ||
DISTI #
73WL7R047J
|
Avnet Abacus | - Tape and Reel (Alt: 73WL7R047J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |