Part Details for 74 12 180 by KNIPEX
Overview of 74 12 180 by KNIPEX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74 12 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0357
|
Newark | Wire Cutter, Diagonal, 3.8Mm, 180Mm, Cutter Type:Precision, Overall Length:180Mm, Cut Type:Diagonal, Cutting Capacity Max:3.8Mm, Cutting Edge Hardness:64°, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Na |Knipex 74 12 180 (Alternate Part Number: 4003773060192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6900 / $38.4600 | Buy Now |
DISTI #
KNP.7412180
|
TME | Pliers, side,cutting, 180mm, with side face Min Qty: 1 | 2 |
|
$29.6600 / $31.7800 | Buy Now |
Part Details for 74 12 180
74 12 180 CAD Models
74 12 180 Part Data Attributes
|
74 12 180
KNIPEX
Buy Now
|
Compare Parts:
74 12 180
KNIPEX
|
Samacsys Manufacturer | KNIPEX |