Part Details for 74001E.01305 by Belden Inc
Overview of 74001E.01305 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701305EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
10130562-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit. | |
10130563-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit. |
Price & Stock for 74001E.01305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7337
|
Newark | Shld Network Cable, 4 Pair, 24Awg, Per M, Cable Shielding:Screened, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Pairs:4 Pair, Jacket Colour:Black, No. Of Max Rohs Compliant: Yes |Belden 74001E.01305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
74AC3274
|
Newark | Shld Network Cable, 4 Pair, 24Awg, 305M, Cable Shielding:Screened, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, No. Of Pairs:4 Pair, Jacket Colour:Black, No. Ofrohs Compliant: Yes |Belden 74001E.01305 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$543.1000 / $585.1300 | Buy Now |
DISTI #
74001E.01305
|
TME | Wire, SF/UTP, 4x2x24AWG, industrial Ethernet, 5e, wire, Cu, PVC Min Qty: 5 | 470 |
|
$2.2600 / $3.4600 | Buy Now |