Part Details for 74007 BK002 by Alpha Wire
Overview of 74007 BK002 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
75374-007LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle for 0.48mm (0.019in) |
Price & Stock for 74007 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9878
|
Newark | Shld Flex Cable, 4Cond, 22Awg, 152.4M, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Tpurohs Compliant: Yes |Alpha Wire 74007 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,359.6800 | Buy Now |
DISTI #
A74007B-10-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 10' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
4 In Stock |
|
$17.5759 / $25.6900 | Buy Now |
DISTI #
A74007B-50-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 50' Min Qty: 1 Lead time: 12 Weeks Container: Spool |
1 In Stock |
|
$79.5637 / $115.3400 | Buy Now |
DISTI #
A74007B-100-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 100' Min Qty: 1 Lead time: 12 Weeks Container: Spool | Temporarily Out of Stock |
|
$136.1623 / $213.6700 | Buy Now |
DISTI #
A74007B-500-ND
|
DigiKey | CABLE 4COND 22AWG BLK SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$1,076.4780 / $1,210.6500 | Buy Now |
DISTI #
602-74007-500-02
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 4 Conductor Shielded LSZH Cat5e Ethernet Cable, 500ft Spool Black RoHS: Compliant | 0 |
|
$1,076.4700 | Order Now |
DISTI #
71056360
|
RS | Multiconductor Cable,22AWG, CAT5E, LSZH, Black/Green, UnShielded | Alpha Wire 74007 BK002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,177.8100 | RFQ |
DISTI #
74007-BK002
|
TME | Wire, Alpha Essential Flexing Ethernet,S/FTP, 4x22AWG, 5e, Cu Min Qty: 1 | 2 |
|
$1,722.0000 | Buy Now |
Part Details for 74007 BK002
74007 BK002 CAD Models
74007 BK002 Part Data Attributes
|
74007 BK002
Alpha Wire
Buy Now
|
Compare Parts:
74007 BK002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |